250-402 | WAGO

PCB terminal, 2 pole, pitch 2.5 mm, AWG 24-20, 2 A, push-in cage clamp, gray, 250-402

Order No.: 09H3700
EAN: 4044918642774
MPN:
250-402
Series: 0250
WAGO
250-402 WAGO PCB Terminal Blocks Image 1
250-402 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 52 pcs.
Leadtime: 4 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.5236 €
50 pcs.
0.4760 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal strip, Type Wago

Single-wire terminal block for PCBs, with pusher, 1 solder pin/pole, staggered, push-wire termination, angled wiring; Color: gray. Certifications: UL, CSA, CCA u. a.

With 2.5 mm grid.

For fine-wire conductors with cross-sections from 0.2 to 0.5 mm² or for solid conductor with diameters from 0.4 to 0.8 mm, Rated voltage to EN (degree of soiling): 250 V (2). Rated current: 2.0 A.

Type: 250–402, 2–pole

Technical specifications
Anschluss Push-in Käfigklemme
AWG-Leiterquerschnitt AWG 24-20
Breite 6.5 mm
Farbe grau
Höhe 16.7 mm
Kontaktabstand RM 5/2,5
Leiterquerschnitt 0,14-0,5 mm²
Nennspannung 160 V
Nennstrom 2 A
Polzahl 2-polig
Rastermaß 2.5 mm
Tiefe 12 mm
Logistics
Ursprungsland CH
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes