250-403/353-604 | WAGO
PCB terminal, 3 pole, pitch 2.5 mm, AWG 24-20, 4 A, push-in cage clamp, black, 250-403/353-604
Unit Price (€ / pc.)
0.8782 € *
Standard delivery time from the manufacturer is: 4 Weeks
PCB terminal block, 250-403/353-604, WAGO
THR PCB terminal block, push-button, 0.5 mm², Pin spacing 2.5 mm, 3-pole, Push-in CAGE CLAMP, 0,50 mm², black.
Features
- Cost-effective integration of high-temperature resistant THR terminal strips into SMT reflow soldering processes
- Push-in termination of solid and ferruled conductors
- Termination/removal of fine-stranded conductors via push-buttons
- 45° conductor entry angle provides easy, space-saving wiring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 2.5 mm | |
| Cable cross-section | 0.14-0.5 mm² | |
| AWG cross-section | AWG 24-20 | |
| Rated current | 4 A | |
| Rated voltage | 160 V | |
| Width | 9 mm | |
| Height | 16.7 mm | |
| Depth | 12 mm | |
| Connection | push-in cage clamp | |
| Assembly | THR | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |