250-406 | WAGO
PCB terminal, 6 pole, pitch 2.5 mm, AWG 24-20, 2 A, push-in cage clamp, gray, 250-406
PCB terminal strip, Type Wago
Single-wire terminal block for PCBs, with pusher, 1 solder pin/pole, staggered, push-wire termination, angled wiring; Color: gray. Certifications: UL, CSA, CCA u. a.
With 2.5 mm grid.
For fine-wire conductors with cross-sections from 0.2 to 0.5 mm² or for solid conductor with diameters from 0.4 to 0.8 mm, Rated voltage to EN (degree of soiling): 250 V (2). Rated current: 2.0 A.
Type: 250–406, 6–pole
Anschluss | Push-in Käfigklemme | |
AWG-Leiterquerschnitt | AWG 24-20 | |
Breite | 16.5 mm | |
Farbe | grau | |
Höhe | 16.7 mm | |
Kontaktabstand | RM 5/2,5 | |
Leiterquerschnitt | 0,14-0,5 mm² | |
Nennspannung | 160 V | |
Nennstrom | 2 A | |
Polzahl | 6-polig | |
Rastermaß | 2.5 mm | |
Tiefe | 12 mm |
Ursprungsland | CH |
Zolltarifnummer | 85369010 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |