250-407 | WAGO

PCB terminal, 7 pole, pitch 2.5 mm, AWG 24-20, 2 A, push-in cage clamp, gray, 250-407

Order No.: 43P1536
EAN: 4044918642965
MPN:
250-407
Series: 0250
250-407 WAGO PCB Terminal Blocks Image 1
250-407 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.6422 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6422 €
10 pcs.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 250-407, WAGO

PCB terminal block, push-button, 0.5 mm², pin spacing: 2.5 mm, 7-pole, push-in cage clamp, 0.50 mm², gray.

Features

  • Compact PCB terminal strips with push-buttons
  • Push-in termination of solid conductors
  • Termination/removal of fine-stranded conductors via push-buttons
  • 45° conductor entry angle provides easy, space-saving wiring
Technical specifications
Pin number 7-polig
Grid 2.5 mm
Cable cross-section 0,14-0,5 mm²
AWG cross-section AWG 24-20
Contact distance RM 5/2,5
Rated current 2 A
Rated voltage 160 V
Width 19 mm
Height 16.7 mm
Depth 12 mm
Connection Push-in Käfigklemme
Colour grau
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes