250-410/353-604 | WAGO
PCB terminal, 10 pole, pitch 2.5 mm, AWG 24-20, 4 A, push-in cage clamp, black, 250-410/353-604
Unit Price (€ / pc.)
2.975 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal block, 250-410/353-604, WAGO
THR PCB terminal block, push-button, 0.5 mm², Pin spacing 2.5 mm, 10-pole, Push-in CAGE CLAMP, 0,50 mm², black.
Features
- Cost-effective integration of high-temperature resistant THR terminal strips into SMT reflow soldering processes
- Push-in termination of solid and ferruled conductors
- Termination/removal of fine-stranded conductors via push-buttons
- 45° conductor entry angle provides easy, space-saving wiring
Technical specifications
Anschluss | Push-in Käfigklemme | |
AWG-Leiterquerschnitt | AWG 24-20 | |
Breite | 26.5 mm | |
Farbe | schwarz | |
Höhe | 16.7 mm | |
Leiterquerschnitt | 0,14-0,5 mm² | |
Nennspannung | 160 V | |
Nennstrom | 4 A | |
Polzahl | 10-polig | |
Rastermaß | 2.5 mm | |
Tiefe | 12 mm |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |