250-412/000-012 | WAGO

PCB terminal, 12 pole, pitch 2.5 mm, AWG 24-20, 2 A, push-in cage clamp, orange, 250-412/000-012

Order No.: 43P8368
EAN: 4044918643115
MPN:
250-412/000-012
Series: 250
250-412/000-012 WAGO PCB Terminal Blocks Image 1
250-412/000-012 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.7132 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.71 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7132 €
10 pcs.
2.4395 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 250-412/000-012, WAGO

PCB terminal block, push-button, 0.5 mm², pin spacing: 2.5 mm, 12-pole, push-in CAGE CLAMP, 0.50 mm², orange.

Features

  • Compact terminal strips with push-buttons
  • Push-in terminations of solid and ferruled conductors
  • Termination/removal of fine-stranded conductors via push-buttons
  • 45° conductor entry angle provides easy, space-saving wiring
Technical specifications
Pin number 12-polig
Grid 2.5 mm
Cable cross-section 0,14-0,5 mm²
AWG cross-section AWG 24-20
Contact distance RM 5/2,5
Rated current 2 A
Rated voltage 160 V
Width 31.5 mm
Height 16.7 mm
Depth 12 mm
Connection Push-in Käfigklemme
Colour orange
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes