250-423 | WAGO
PCB terminal, 23 pole, pitch 2.5 mm, AWG 24-20, 4 A, push-in cage clamp, gray, 250-423
Unit Price (€ / pc.)
5.1051 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.11 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1051 €
10 pcs.
4.6172 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 250-423, WAGO
PCB terminal block, push-button, 0.5 mm², pin spacing: 2.5 mm, 23-pole, push-in cage clamp, 0.50 mm², gray.
Features
- Compact PCB terminal strips with push-buttons
- Push-in termination of solid conductors
- Termination/removal of fine-stranded conductors via push-buttons
- 45° conductor entry angle provides easy, space-saving wiring
Technical specifications
Pin number | 23-polig | |
Grid | 2.5 mm | |
Cable cross-section | 0,14-0,5 mm² | |
AWG cross-section | AWG 24-20 | |
Contact distance | RM 5/2,5 | |
Rated current | 4 A | |
Rated voltage | 160 V | |
Width | 59 mm | |
Height | 16.7 mm | |
Depth | 12 mm | |
Connection | Push-in Käfigklemme | |
Colour | grau |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |