250-502/000-012 | WAGO

PCB terminal, 2 pole, pitch 5 mm, AWG 20-14, 17.5 A, push-in cage clamp, orange, 250-502/000-012

Order No.: 44P9022
EAN: 4044918879910
MPN:
250-502/000-012
Series: 250
WAGO
250-502/000-012 WAGO PCB Terminal Blocks Image 1
250-502/000-012 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
0.6676 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6676 €

PCB terminal block, 250-502/000-012, WAGO

PCB terminal block, push-button, 1.5 mm², Pin spacing 5 mm, 2-pole, Push-in CAGE CLAMP, 1,50 mm², orange.

Features

  • Compact PCB terminal strips with push-buttons
  • Push-in termination of solid conductors
  • Termination/removal of fine-stranded conductors via push-buttons
  • 45° conductor entry angle provides easy, space-saving wiring
Technical specifications
Anschluss Push-in Käfigklemme
AWG-Leiterquerschnitt AWG 20-14
Breite 11.5 mm
Farbe orange
Höhe 20.5 mm
Leiterquerschnitt 0,5-1,5 mm²
Nennspannung 320 V
Nennstrom 17.5 A
Polzahl 2-polig
Rastermaß 5 mm
Tiefe 13 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No