250-504/000-006 | WAGO

PCB terminal, 4 pole, pitch 5 mm, AWG 20-14, 17.5 A, push-in cage clamp, blue, 250-504/000-006

Order No.: 43P8389
EAN: 4044918303880
MPN:
250-504/000-006
Series: 250
250-504/000-006 WAGO PCB Terminal Blocks Image 1
250-504/000-006 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 250-504/000-006, WAGO

PCB terminal block, push-button, 1.5 mm², pin spacing: 5 mm, 4-pole, push-in CAGE CLAMP, 1.50 mm², blue.

Features

  • Compact terminal strips with push-buttons
  • Push-in terminations of solid and ferruled conductors
  • Termination/removal of fine-stranded conductors via push-buttons
  • 45° conductor entry angle provides easy, space-saving wiring
Technical specifications
Filter Property Value
Pin number 4 pole
Grid 5 mm
Cable cross-section 0.5-1.5 mm²
AWG cross-section AWG 20-14
Rated current 17.5 A
Rated voltage 320 V
Width 21.5 mm
Height 20.5 mm
Depth 13 mm
Connection push-in cage clamp
Assembly THT
Colour blue
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes