250-510 | WAGO
PCB terminal, 10 pole, pitch 5 mm, AWG 20-14, 17.5 A, push-in cage clamp, gray, 250-510
Unit Price (€ / pc.)
3.5224 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.52 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5224 €
10 pcs.
3.2368 €
50 pcs.
2.9512 €
100 pcs.
2.6537 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 250-510, WAGO
PCB terminal block, push-button, 1.5 mm², pin spacing: 5 mm, 10-pole, push-in cage clamp, 1.50 mm², gray.
Features
- Compact PCB terminal strips with push-buttons
- Push-in termination of solid conductors
- Termination/removal of fine-stranded conductors via push-buttons
- 45° conductor entry angle provides easy, space-saving wiring
Technical specifications
Anschluss | Push-in Käfigklemme | |
AWG-Leiterquerschnitt | AWG 20-14 | |
Breite | 51.5 mm | |
Farbe | grau | |
Höhe | 20.5 mm | |
Leiterquerschnitt | 0,5-1,5 mm² | |
Nennspannung | 320 V | |
Nennstrom | 17.5 A | |
Polzahl | 10-polig | |
Rastermaß | 5 mm | |
Tiefe | 13 mm |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |