250-512/000-006 | WAGO

PCB terminal, 12 pole, pitch 5 mm, AWG 20-14, 17.5 A, push-in cage clamp, blue, 250-512/000-006

Order No.: 43P8397
EAN: 4044918303910
MPN:
250-512/000-006
Series: 250
250-512/000-006 WAGO PCB Terminal Blocks Image 1
250-512/000-006 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.8556 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.86 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8556 €
10 pcs.
3.4748 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 250-512/000-006, WAGO

PCB terminal block, push-button, 1.5 mm², pin spacing: 5 mm, 12-pole, push-in cage clamp, 1.50 mm², blue.

Features

  • Compact PCB terminal strips with push-buttons
  • Push-in termination of solid conductors
  • Termination/removal of fine-stranded conductors via push-buttons
  • 45° conductor entry angle provides easy, space-saving wiring
Technical specifications
Connection Push-in Käfigklemme
AWG cross-section AWG 20-14
Width 61.5 mm
Colour blau
Height 20.5 mm
Cable cross-section 0,5-1,5 mm²
Rated voltage 320 V
Rated current 17.5 A
Pin number 12-polig
Grid 5 mm
Depth 13 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes