250-513 | WAGO

PCB terminal, 13 pole, pitch 5 mm, AWG 20-14, 17.5 A, push-in cage clamp, gray, 250-513

Order No.: 43P8399
EAN: 4044918303743
MPN:
250-513
Series: 250
250-513 WAGO PCB Terminal Blocks Image 1
250-513 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
4.0460 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.6414 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 250-513, WAGO

PCB terminal block, push-button, 1.5 mm², pin spacing: 5 mm, 13-pole, push-in CAGE CLAMP, 1.50 mm², gray.

Features

  • Compact terminal strips with push-buttons
  • Push-in terminations of solid and ferruled conductors
  • Termination/removal of fine-stranded conductors via push-buttons
  • 45° conductor entry angle provides easy, space-saving wiring
Technical specifications
Connection Push-in Käfigklemme
AWG cross-section AWG 20-14
Width 66.5 mm
Colour grau
Height 20.5 mm
Cable cross-section 0,5-1,5 mm²
Rated voltage 320 V
Rated current 17.5 A
Pin number 13-polig
Grid 5 mm
Depth 13 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes