250-704/000-023 | WAGO

PCB terminal, 8 pole, pitch 5 mm, AWG 20-16, 10 A, push-in cage clamp, green, 250-704/000-023

Order No.: 44P8983
EAN: 4066966106237
MPN:
250-704/000-023
Series: 0250
250-704/000-023 WAGO PCB Terminal Blocks Image 1
250-704/000-023 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.8080 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8080 €

PCB terminal block, 250-704/000-023, WAGO

Double-deck PCB terminal block, push-button, 1.5 mm², Pin spacing 5 mm, 8-pole, Push-in CAGE CLAMP, 1,50 mm², green.

Features

  • Space-saving, double-deck terminal strips with push-buttons
  • Push-in termination of solid and ferruled conductors
  • Termination/removal of fine-stranded conductors via push-buttons
  • 45° conductor entry angle provides easy, space-saving wiring
Technical specifications
Anschluss Push-in Käfigklemme
AWG-Leiterquerschnitt AWG 20-16
Breite 21.2 mm
Farbe grün
Höhe 24.9 mm
Leiterquerschnitt 0,5-1,5 mm²
Nennspannung 320 V
Nennstrom 10 A
Polzahl 8-polig
Rastermaß 5 mm
Tiefe 21.7 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No