250-708 | WAGO

PCB terminal, 16 pole, pitch 5 mm, AWG 20-14, 10 A, push-in cage clamp, gray, 250-708

Order No.: 43P8424
EAN: 4044918304511
MPN:
250-708
Series: 0250
WAGO
250-708 WAGO PCB Terminal Blocks Image 1
250-708 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
6.6640 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6640 €
10 pcs.
6.0095 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 250-708, WAGO

Double-deck PCB terminal block, push-button, 1.5 mm², pin spacing: 5 mm, 16-pole, push-in CAGE CLAMP, 1.50 mm², agate gray.

Features

  • Space-saving, double-deck terminal strips with push-buttons
  • Push-in termination of solid and ferruled conductors
  • Termination/removal of fine-stranded conductors via push-buttons
  • 45° conductor entry angle provides easy, space-saving wiring
Technical specifications
Anschluss Push-in Käfigklemme
AWG-Leiterquerschnitt AWG 20-14
Breite 41.2 mm
Farbe grau
Höhe 24.9 mm
Kontaktabstand RM 5/15
Leiterquerschnitt 0,5-1,5 mm²
Nennspannung 320 V
Nennstrom 10 A
Polzahl 16-polig
Rastermaß 5 mm
Tiefe 21.7 mm
Logistics
Ursprungsland CH
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes