250-712 | WAGO
PCB terminal, 24 pole, pitch 5 mm, AWG 20-14, 10 A, push-in cage clamp, gray, 250-712
Unit Price (€ / pc.)
9.9841 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.98 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9841 €
10 pcs.
8.9845 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 250-712, WAGO
Double-deck PCB terminal block, push-button, 1.5 mm², pin spacing: 5 mm, 24-pole, push-in CAGE CLAMP, 1.50 mm², agate gray.
Features
- Space-saving, double-deck terminal strips with push-buttons
- Push-in termination of solid and ferruled conductors
- Termination/removal of fine-stranded conductors via push-buttons
- 45° conductor entry angle provides easy, space-saving wiring
Technical specifications
Anschluss | Push-in Käfigklemme | |
AWG-Leiterquerschnitt | AWG 20-14 | |
Breite | 61.2 mm | |
Farbe | grau | |
Höhe | 24.9 mm | |
Kontaktabstand | RM 5/15 | |
Leiterquerschnitt | 0,5-1,5 mm² | |
Nennspannung | 320 V | |
Nennstrom | 10 A | |
Polzahl | 24-polig | |
Rastermaß | 5 mm | |
Tiefe | 21.7 mm |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |