252-102 | WAGO

PCB terminal, 2 pole, pitch 3.5 mm, AWG 26-20, 2 A, push-in, gray, 252-102

Order No.: 43P8443
EAN: 4045454039707
MPN:
252-102
Series: 252
252-102 WAGO PCB Terminal Blocks Image 1
252-102 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6426 €

PCB terminal, 252-102, WAGO

2-conductor female connector, push-button, PUSH WIRE, 0.8 mm Ø, pin spacing: 3.5 mm, 2-pole, for solder pin strip, 0.50 mm², gray.

Features

  • 2-conductor female connector with PUSH WIRE connection and push-buttons
  • Push-in termination of solid conductors – conductor removal via push-buttons
  • Double entries for power supply and distribution
  • Quick and easy PCB replacement
  • Loop connection is retained, even when unmated
Technical specifications
Connection Push-in
AWG cross-section AWG 26-20
Width 7 mm
Colour grau
Height 11 mm
Cable cross-section 0,14-0,5 mm²
Rated voltage 320 V
Rated current 2 A
Pin number 2-polig
Grid 3.5 mm
Depth 10.5 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes