252-106 | WAGO
PCB terminal, 6 pole, pitch 3.5 mm, AWG 26-20, 2 A, push-in, gray, 252-106
Unit Price (€ / pc.)
2.0349 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal, 252-106, WAGO
2-conductor female connector, push-button, PUSH WIRE, 0.8 mm Ø, pin spacing: 3.5 mm, 6-pole, for solder pin strip, 0.50 mm², gray.
Features
- 2-conductor female connector with PUSH WIRE connection and push-buttons
- Push-in termination of solid conductors – conductor removal via push-buttons
- Double entries for power supply and distribution
- Quick and easy PCB replacement
- Loop connection is retained, even when unmated
Technical specifications
Anschluss | Push-in | |
AWG-Leiterquerschnitt | AWG 26-20 | |
Breite | 24.5 mm | |
Farbe | grau | |
Höhe | 11 mm | |
Leiterquerschnitt | 0,14-0,5 mm² | |
Nennspannung | 320 V | |
Nennstrom | 2 A | |
Polzahl | 6-polig | |
Rastermaß | 3.5 mm | |
Tiefe | 10.5 mm |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |