252-155 | WAGO
PCB terminal, 5 pole, pitch 3.5 mm, AWG 26-20, 2 A, push-in, gray, 252-155
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal, 252-155, WAGO
2-conductor female connector, push-button, PUSH WIRE, 0.8 mm Ø, pin spacing: 3.5 mm, 5-pole, for solder pin strip, 0.50 mm², gray.
Features
- 2-conductor female connector with PUSH WIRE connection and push-buttons
- Push-in termination of solid conductors – conductor removal via push-buttons
- Double entries for power supply and distribution
- Quick and easy PCB replacement
- Loop connection is retained, even when unmated
Technical specifications
Connection | push-in | |
AWG cross-section | AWG 26-20 | |
Width | 17.5 mm | |
Colour | gray | |
Height | 13.1 mm | |
Cable cross-section | 0.14-0.5 mm² | |
Rated voltage | 320 V | |
Rated current | 2 A | |
Pin number | 5 pole | |
Grid | 3.5 mm | |
Depth | 10.5 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |