252-158 | WAGO

PCB terminal, 8 pole, pitch 3.5 mm, AWG 26-20, 2 A, push-in, gray, 252-158

Order No.: 43P8455
EAN: 4045454040161
MPN:
252-158
Series: 0252
WAGO
252-158 WAGO PCB Terminal Blocks Image 1
252-158 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.7132 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.7132 €

PCB terminal, 252-158, WAGO

2-conductor female connector, push-button, PUSH WIRE, 0.8 mm Ø, pin spacing: 3.5 mm, 8-pole, for solder pin strip, 0.50 mm², gray.

Features

  • 2-conductor female connector with PUSH WIRE connection and push-buttons
  • Push-in termination of solid conductors – conductor removal via push-buttons
  • Double entries for power supply and distribution
  • Quick and easy PCB replacement
  • Loop connection is retained, even when unmated
Technical specifications
Connection push-in
AWG cross-section AWG 26-20
Width 28 mm
Colour gray
Height 13.1 mm
Cable cross-section 0.14-0.5 mm²
Rated voltage 320 V
Rated current 2 A
Pin number 8 pole
Grid 3.5 mm
Depth 10.5 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes