253-102/000-012 | WAGO

PCB terminal, 2 pole, pitch 5 mm, AWG 20-14, 17.5 A, push-in cage clamp, orange, 253-102/000-012

Order No.: 43P8470
EAN: 4044918689182
MPN:
253-102/000-012
Series: 253
WAGO
253-102/000-012 WAGO PCB Terminal Blocks Image 1
253-102/000-012 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.8925 €

PCB terminal, 253-102/000-012, WAGO

2-conductor PCB terminal block, 1.5 mm², pin spacing: 5 mm, 2-pole, PUSH WIRE, 1.50 mm², orange.

Features

  • PCB terminal strips with screwdriver-actuated PUSH WIRE termination
  • Push-in termination of solid conductors
  • Double entries for power supply and potential distribution
  • Double-conductor connection provides top-entry
Technical specifications
Connection push-in cage clamp
AWG cross-section AWG 20-14
Width 12 mm
Colour orange
Height 16.6 mm
Cable cross-section 0.5-1.5 mm²
Rated voltage 320 V
Rated current 17.5 A
Pin number 2 pole
Grid 5 mm
Depth 12.8 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes