253-106 | WAGO

PCB terminal, 6 pole, pitch 5 mm, AWG 20-14, 17.5 A, push-in, gray, 253-106

Order No.: 43P8478
EAN: 4044918689366
MPN:
253-106
Series: 253
253-106 WAGO PCB Terminal Blocks Image 1
253-106 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.5109 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.5109 €

PCB terminal, 253-106, WAGO

2-conductor PCB terminal block, 1.5 mm², pin spacing: 5 mm, 6-pole, PUSH WIRE, 1.50 mm², gray.

Features

  • PCB terminal strips with screwdriver-actuated PUSH WIRE termination
  • Push-in termination of solid conductors
  • Double entries for power supply and potential distribution
  • Double-conductor connection provides top-entry
Technical specifications
Filter Property Value
Pin number 6 pole
Grid 5 mm
Cable cross-section 0.5-1.5 mm²
AWG cross-section AWG 20-14
Rated current 17.5 A
Rated voltage 320 V
Width 32 mm
Height 16.6 mm
Depth 12.8 mm
Connection push-in
Assembly THT
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes