253-110/000-012 | WAGO
PCB terminal, 10 pole, pitch 5 mm, AWG 20-14, 17.5 A, push-in, orange, 253-110/000-012
Unit Price (€ / pc.)
4.0817 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
PCB terminal, 253-110/000-012, WAGO
2-conductor PCB terminal block, 1.5 mm², pin spacing: 5 mm, 11-pole, PUSH WIRE, 1.50 mm², orange.
Features
- PCB terminal strips with screwdriver-actuated PUSH WIRE termination
- Push-in termination of solid conductors
- Double entries for power supply and potential distribution
- Double-conductor connection provides top-entry
Technical specifications
Connection | Push-in | |
AWG cross-section | AWG 20-14 | |
Width | 52 mm | |
Colour | orange | |
Height | 16.6 mm | |
Cable cross-section | 0,5-1,5 mm² | |
Rated voltage | 320 V | |
Rated current | 17.5 A | |
Pin number | 10-polig | |
Grid | 5 mm | |
Depth | 12.8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |