253-112/000-012 | WAGO

PCB terminal, 12 pole, pitch 5 mm, AWG 20-16, 17.5 A, push-in terminal connection, orange, 253-112/000-012

Order No.: 44P9917
EAN: 4017332649582
MPN:
253-112/000-012
Series: 253
253-112/000-012 WAGO PCB Terminal Blocks Image 1
253-112/000-012 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
4.5220 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5220 €
10 pcs.
4.3435 €
50 pcs.
4.1293 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal block, 253-112/000-012, WAGO

2-conductor PCB terminal block, 1.5 mm², Pin spacing 5 mm, 12-pole, PUSH WIRE, 1.50 mm², orange.

Features

  • PCB terminal strips with screwdriver-actuated PUSH WIRE termination
  • Double-conductor connection provides top-entry (vertical) and/or side-entry (horizontal) wiring
  • Push-in termination of solid conductors
  • Double entries for power supply and potential distribution
Technical specifications
Anschluss Steckklemmanschluss
AWG-Leiterquerschnitt AWG 20-16
Breite 62 mm
Farbe orange
Höhe 16.6 mm
Leiterquerschnitt 0,5-1,5 mm²
Nennspannung 320 V
Nennstrom 17.5 A
Polzahl 12-polig
Rastermaß 5 mm
Tiefe 12.8 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No