254-352 | WAGO

PCB terminal, 2 pole, pitch 10 mm, AWG 22-18, 10 A, push-in, gray, 254-352

Order No.: 43P8521
EAN: 4044918941891
MPN:
254-352
Series: 254
254-352 WAGO PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0353 €

PCB terminal, 254-352, WAGO

2-conductor PCB terminal block, 0.75 mm², pin spacing: 10/10.16 mm, 2-pole, PUSH WIRE, 0.75 mm², gray.

Features

  • Terminal strips with screwdriver-actuated PUSH WIRE termination
  • Push-in termination of solid and ferruled, fine-stranded conductors
  • Test socket for 2 mm Ø test plug
Technical specifications
Pin number 2-polig
Grid 10 mm
Cable cross-section 0,25-0,75 mm²
AWG cross-section AWG 22-18
Contact distance RM 10/10,16
Rated current 10 A
Rated voltage 630 V
Width 21.5 mm
Height 20.5 mm
Depth 13.5 mm
Connection Push-in
Colour grau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes