254-459 | WAGO

PCB terminal, 9 pole, pitch 5 mm, AWG 20-12, 24 A, push-in, gray, 254-459

Order No.: 43P8539
EAN: 4044918940672
MPN:
254-459
Series: 254
254-459 WAGO PCB Terminal Blocks Image 1
254-459 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.6533 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.6533 €

PCB terminal, 254-459, WAGO

PCB terminal block, 2.5 mm², pin spacing: 5/5.08 mm, 9-pole, PUSH WIRE, 2.50 mm², gray.

Features

  • PCB terminal strips with screwdriver-actuated PUSH WIRE termination
  • Push-in termination of solid and ferruled, fine-stranded conductors
  • Test socket for 2 mm Ø test plug
Technical specifications
Pin number 9-polig
Grid 5 mm
Cable cross-section 0,5-2,5 mm²
AWG cross-section AWG 20-12
Contact distance RM 5/5,08
Rated current 24 A
Rated voltage 320 V
Width 46.5 mm
Height 19.7 mm
Depth 13.5 mm
Connection Push-in
Colour grau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes