254-462 | WAGO
PCB terminal, 12 pole, pitch 5 mm, AWG 20-12, 24 A, push-in, gray, 254-462
Unit Price (€ / pc.)
4.9147 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal, 254-462, WAGO
PCB terminal block, 2.5 mm², pin spacing: 5/5.08 mm, 12-pole, PUSH WIRE, 2.50 mm², gray.
Features
- PCB terminal strips with screwdriver-actuated PUSH WIRE termination
- Push-in termination of solid and ferruled, fine-stranded conductors
- Test socket for 2 mm Ø test plug
Technical specifications
Pin number | 12-polig | |
Grid | 5 mm | |
Cable cross-section | 0,5-2,5 mm² | |
AWG cross-section | AWG 20-12 | |
Contact distance | RM 5/5,08 | |
Rated current | 24 A | |
Rated voltage | 320 V | |
Width | 61.5 mm | |
Height | 19.7 mm | |
Depth | 13.5 mm | |
Connection | Push-in | |
Colour | grau |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |