254-552 | WAGO

PCB terminal, 2 pole, pitch 7.5 mm, AWG 20-12, 24 A, push-in, gray, 254-552

Order No.: 43P8545
EAN: 4044918940849
MPN:
254-552
Series: 254
254-552 WAGO PCB Terminal Blocks Image 1
254-552 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9877 €

PCB terminal, 254-552, WAGO

PCB terminal block, 2.5 mm², pin spacing: 7.5/7.62 mm, 2-pole, PUSH WIRE, 2.50 mm², gray.

Features

  • PCB terminal strips with screwdriver-actuated PUSH WIRE termination
  • Push-in termination of solid and ferruled, fine-stranded conductors
  • Test socket for 2 mm Ø test plug
Technical specifications
Pin number 2-polig
Grid 7.5 mm
Cable cross-section 0,5-2,5 mm²
AWG cross-section AWG 20-12
Contact distance RM 7,5/7,62
Rated current 24 A
Rated voltage 630 V
Width 16.5 mm
Height 19.7 mm
Depth 13.5 mm
Connection Push-in
Colour grau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes