254-801 | WAGO

PCB terminal, 1 pole, pitch 5 mm, AWG 22-18, 10 A, push-in, gray, 254-801

Order No.: 43P8568
EAN: 4044918941327
MPN:
254-801
Series: 254
254-801 WAGO PCB Terminal Blocks Image 1
254-801 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.4403 €

PCB terminal, 254-801, WAGO

Stackable 2-conductor PCB terminal block, 0.75 mm², pin spacing: 5/5.08 mm, 1-pole, PUSH WIRE, 0.75 mm², gray.

Features

  • Modular PCB terminal blocks with PUSH WIRE connection and screwdriver actuation for custom terminal strip assemblies
  • Push-in termination of solid and ferruled, fine-stranded conductors
  • Test socket for 2 mm Ø test plug
Technical specifications
Pin number 1-polig
Grid 5 mm
Cable cross-section 0,25-0,75 mm²
AWG cross-section AWG 22-18
Contact distance RM 5/5,08
Rated current 10 A
Rated voltage 320 V
Width 6.7 mm
Height 20.5 mm
Depth 13.5 mm
Connection Push-in
Colour grau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes