254-803 | WAGO
PCB terminal, 1 pole, pitch 5 mm, AWG 22-18, 10 A, push-in, light gray, 254-803
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal, 254-803, WAGO
Stackable 2-conductor PCB terminal block, 0.75 mm², pin spacing: 5/5.08 mm, 1-pole, push wire, 0.75 mm², light gray.
Features
- Modular terminal blocks with screwdriver-actuated
- Push-in termination of solid and ferruled, fine-stranded conductors
- Test socket for 2 mm Ø test plug
- Saves space on the PCB, just 8.9 mm deep
Technical specifications
Pin number | 1-polig | |
Grid | 5 mm | |
Cable cross-section | 0,25-0,75 mm² | |
AWG cross-section | AWG 22-18 | |
Contact distance | RM 5/5,08 | |
Rated current | 10 A | |
Rated voltage | 320 V | |
Width | 6.7 mm | |
Height | 20.5 mm | |
Depth | 13.5 mm | |
Connection | Push-in | |
Colour | hellgrau |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |