254-812 | WAGO

PCB terminal, 1 pole, pitch 7.5 mm, AWG 22-18, 10 A, push-in, dark gray, 254-812

Order No.: 43P8575
EAN: 4044918941785
MPN:
254-812
Series: 254
254-812 WAGO PCB Terminal Blocks Image 1
254-812 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5236 €

PCB terminal, 254-812, WAGO

Stackable 2-conductor PCB terminal block, 0.75 mm², pin spacing: 7.5/7.62 mm, 1-pole, push wire, 0.75 mm², dark gray.

Features

  • Modular terminal blocks with screwdriver-actuated
  • Push-in termination of solid and ferruled, fine-stranded conductors
  • Test socket for 2 mm Ø test plug
  • Saves space on the PCB, just 8.9 mm deep
Technical specifications
Pin number 1-polig
Grid 7.5 mm
Cable cross-section 0,25-0,75 mm²
AWG cross-section AWG 22-18
Contact distance RM 7,5/7,62
Rated current 10 A
Rated voltage 630 V
Width 9.2 mm
Height 20.5 mm
Depth 13.5 mm
Connection Push-in
Colour dunkelgrau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes