254-844 | WAGO

PCB terminal, 1 pole, pitch 5 mm, AWG 20-12, 24 A, push-in, blue, 254-844

Order No.: 43P8588
EAN: 4044918942546
MPN:
254-844
Series: 254
254-844 WAGO PCB Terminal Blocks Image 1
254-844 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.4403 €

Stackable PCB terminal block, 254-844, Wago

Bayable single terminal block 2 solder pins/pole 1-pole grid dimension 5/5.08 mm / 0.2 in blue

Technical specifications
Pin number 1-polig
Grid 5 mm
Cable cross-section 0,5-2,5 mm²
AWG cross-section AWG 20-12
Contact distance RM 5/5,08
Rated current 24 A
Rated voltage 320 V
Width 6.7 mm
Height 19.7 mm
Depth 13.5 mm
Connection Push-in
Colour blau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes