254-848 | WAGO
PCB terminal, 1 pole, pitch 5 mm, AWG 20-12, 24 A, push-in terminal connection, green-yellow, 254-848
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3927 €
50 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal block, 254-848, WAGO
Stackable PCB terminal block, 2.5 mm², Pin spacing 5/5.08 mm, 1-pole, PUSH WIRE, 2.50 mm², green-yellow.
Features
- Modular PCB terminal blocks with PUSH WIRE connection and screwdriver actuation for custom terminal strip assemblies
- Push-in termination of solid and ferruled conductors
- Test socket for 2 mm Ø test plug
- Save space on the PCB
Technical specifications
Polzahl | 1-polig | |
Rastermaß | 5 mm | |
Leiterquerschnitt | 0,5-2,5 mm² | |
AWG-Leiterquerschnitt | AWG 20-12 | |
Kontaktabstand | RM 5/5,08 | |
Nennstrom | 24 A | |
Nennspannung | 320 V | |
Breite | 6.7 mm | |
Höhe | 19.7 mm | |
Tiefe | 13.5 mm | |
Anschluss | Steckklemmanschluss | |
Farbe | grün-gelb |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |