254-862 | WAGO

PCB terminal, 1 pole, pitch 10 mm, AWG 20-12, 24 A, push-in, dark gray, 254-862

Order No.: 43P8596
EAN: 4044918943147
MPN:
254-862
Series: 254
254-862 WAGO PCB Terminal Blocks Image 1
254-862 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5236 €

Stackable PCB terminal block, 254-862, Wago

Bayable single terminal block 2 solder pins/pole 1-pole Spacing 10/10.16 mm / 0.4 in dark gray

Technical specifications
Pin number 1-polig
Grid 10 mm
Cable cross-section 0,5-2,5 mm²
AWG cross-section AWG 20-12
Contact distance RM 10/10,16
Rated current 24 A
Rated voltage 1 kV
Width 11.7 mm
Height 19.7 mm
Depth 13.5 mm
Connection Push-in
Colour dunkelgrau
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes