255-505 | WAGO

PCB terminal, 5 pole, pitch 7.5 mm, AWG 28-12, 24 A, cage clamp, gray, 255-505

Order No.: 43P8651
EAN: 4044918661515
MPN:
255-505
Series: 255
255-505 WAGO PCB Terminal Blocks Image 1
255-505 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.0706 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
10 pcs.
1.8445 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 255-505, WAGO

PCB terminal block, push-button, 2.5 mm², pin spacing: 7.5/7.62 mm, 5-pole, CAGE CLAMP, 2.50 mm², gray.

Features

  • PCB terminal blocks with push-buttons and CAGE CLAMP connection
  • Ideal for in-the-field wiring thanks to simplified push-button actuation
  • Convenient, tool-free operation
Technical specifications
Pin number 5-polig
Grid 7.5 mm
Cable cross-section 0,08-2,5 mm²
AWG cross-section AWG 28-12
Contact distance RM 7,5/7,62
Rated current 24 A
Rated voltage 630 V
Width 40.4 mm
Height 18.2 mm
Depth 18.3 mm
Connection Käfigklemme
Colour grau
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes