255-740 | WAGO
PCB terminal, 1 pole, pitch 5 mm, AWG 28-12, 24 A, cage clamp, red, 255-740
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4403 €
50 pcs.
0.4046 €
100 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stackable PCB terminal block, 255-740, Wago
Bayable single terminal block with actuating lever 2 solder pins/pin 1-pole Spacing 5/5.08 mm / 0.2 in red
Technical specifications
Pin number | 1-polig | |
Grid | 5 mm | |
Cable cross-section | 0,08-2,5 mm² | |
AWG cross-section | AWG 28-12 | |
Contact distance | RM 5/5,08 | |
Rated current | 24 A | |
Rated voltage | 320 V | |
Width | 7.8 mm | |
Height | 18.2 mm | |
Depth | 18.3 mm | |
Connection | Käfigklemme | |
Colour | rot |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |