255-750 | WAGO

PCB terminal, 1 pole, pitch 7.5 mm, AWG 28-12, 24 A, cage clamp, red, 255-750

Order No.: 43P8708
EAN: 4044918663182
MPN:
255-750
Series: 255
255-750 WAGO PCB Terminal Blocks Image 1
255-750 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4760 €
50 pcs.
0.4284 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale

Stackable PCB terminal block, 255-750, Wago

Modular single terminal block with actuating lever 2 solder pins/pole 1-pole Grid spacing 7.5/7.62 mm / 0.3 in red

Technical specifications
Filter Property Value
Pin number 1 pole
Grid 7.5 mm
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28-12
Contact distance RM 7.5/7.62
Rated current 24 A
Rated voltage 630 V
Width 10.3 mm
Height 18.2 mm
Depth 18.3 mm
Connection cage clamp
Assembly THT
Colour red
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes