255-763/999-950 | WAGO

PCB terminal, 1 pole, pitch 10 mm, AWG 28-12, 16 A, cage clamp, light gray, 255-763/999-950

Order No.: 43P8720
EAN: 4044918663489
MPN:
255-763/999-950
Series: 255
255-763/999-950 WAGO PCB Terminal Blocks Image 1
255-763/999-950 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8449 €
50 pcs.
0.7616 €
100 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stackable PCB terminal block, 255-763/999-950, Wago

Modular single terminal block with actuation pushbutton Ex e II 2 solder pins/pole 1-pole suitable for applications Ex e II grid dimension 10/10.16 mm / 0.4 in light gray

Technical specifications
Pin number 1-polig
Grid 10 mm
Cable cross-section 0,08-2,5 mm²
AWG cross-section AWG 28-12
Contact distance RM 10/10,16
Rated current 16 A
Rated voltage 440 V
Width 12.8 mm
Height 18.2 mm
Depth 18.3 mm
Connection Käfigklemme
Colour hellgrau
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes