255-764 | WAGO
PCB terminal, 1 pole, pitch 10 mm, AWG 28-12, 24 A, cage clamp, blue, 255-764
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4641 €
50 pcs.
0.4165 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 255-764, WAGO
Stackable PCB terminal block, push-button, 2.5 mm², pin spacing: 10/10.16 mm, 1-pole, suitable for Ex-i applications, CAGE CLAMP, 2.50 mm², blue.
Features
- PCB terminal blocks with push-buttons and CAGE CLAMP connection
- Ideal for in-the-field wiring thanks to simplified push-button actuation
- Convenient, tool-free operation
Technical specifications
Pin number | 1-polig | |
Grid | 10 mm | |
Cable cross-section | 0,08-2,5 mm² | |
AWG cross-section | AWG 28-12 | |
Contact distance | RM 10/10,16 | |
Rated current | 24 A | |
Rated voltage | 1 kV | |
Width | 12.8 mm | |
Height | 18.2 mm | |
Depth | 18.3 mm | |
Connection | Käfigklemme | |
Colour | blau |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |