256-402/334-000 | WAGO

PCB terminal, 2 pole, pitch 5 mm, AWG 28-12, 24 A, cage clamp, gray, 256-402/334-000

Order No.: 43P8736
EAN: 4044918756051
MPN:
256-402/334-000
Series: 256
256-402/334-000 WAGO PCB Terminal Blocks Image 1
256-402/334-000 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
1.0115 €
50 pcs.
0.9282 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 256-402/334-000, WAGO

PCB terminal block, push-button, 2.5 mm², pin spacing: 5/5.08 mm, 2-pole, CAGE CLAMP, 2.50 mm², gray.

Features

  • PCB terminal blocks with push-buttons and CAGE CLAMP connection
  • Ideal for in-the-field wiring thanks to simplified push-button actuation
  • Convenient, tool-free operation
Technical specifications
Filter Property Value
Pin number 2 pole
Grid 5 mm
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28-12
Contact distance RM 5/5.08
Rated current 24 A
Rated voltage 320 V
Width 12.9 mm
Height 20.1 mm
Depth 17.2 mm
Connection cage clamp
Assembly THT
Colour gray
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes