256-403/332-000 | WAGO
PCB terminal, 3 pole, pitch 5 mm, AWG 28-12, 24 A, cage clamp, gray, 256-403/332-000
Unit Price (€ / pc.)
1.2614 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 256-403/332-000, WAGO
PCB terminal block, push-button, 2.5 mm², pin spacing: 5/5.08 mm, 3-pole, CAGE CLAMP, Solder pin length: 5.5 mm, 2.50 mm², gray.
Features
- PCB terminal blocks with push-buttons and CAGE CLAMP connection
- Ideal for in-the-field wiring thanks to simplified push-button actuation
- Convenient, tool-free operation
Technical specifications
Pin number | 3-polig | |
Grid | 5 mm | |
Cable cross-section | 0,08-2,5 mm² | |
AWG cross-section | AWG 28-12 | |
Contact distance | RM 5/5,08 | |
Rated current | 24 A | |
Rated voltage | 320 V | |
Width | 17.9 mm | |
Height | 23.7 mm | |
Depth | 17.6 mm | |
Connection | Käfigklemme | |
Colour | grau |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |