256-448 | WAGO

PCB terminal, 48 pole, pitch 5 mm, AWG 28-12, 24 A, cage clamp, gray, 256-448

Order No.: 43P8792
EAN: 4044918758505
MPN:
256-448
Series: 256
WAGO
256-448 WAGO PCB Terminal Blocks Image 1
256-448 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
18.6711 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
18.67 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6711 €
10 pcs.
17.1717 €
50 pcs.
15.6366 €
100 pcs.
14.0658 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 256-448, WAGO

PCB terminal block, push-button, 2.5 mm², pin spacing: 5/5.08 mm, 48-pole, CAGE CLAMP, 2.50 mm², gray.

Features

  • PCB terminal blocks with push-buttons and CAGE CLAMP connection
  • Ideal for in-the-field wiring thanks to simplified push-button actuation
  • Convenient, tool-free operation
Technical specifications
Connection cage clamp
AWG cross-section AWG 28-12
Width 242.9 mm
Colour gray
Height 22.2 mm
Contact distance RM 5/5.08
Cable cross-section 0.08-2.5 mm²
Rated voltage 320 V
Rated current 24 A
Pin number 48 pole
Grid 5 mm
Depth 17.6 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes