256-501 | WAGO
PCB terminal, 1 pole, pitch 7.5 mm, AWG 28-12, 24 A, cage clamp, gray, 256-501
Unit Price (€ / pc.)
0.4760 € *
Available: 99 pcs.
Leadtime: 4 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4403 €
50 pcs.
0.4046 €
100 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Modular PCB terminal block, Type Wago
In-line single terminals for PCBs, with pusher, 2 solder pins/pole, single-pole, cage clamp terminals angled wiring, for single-, multi- and fine-wire copper conductors from 0.08 to 2.5 mm², Rated current: 16 A. The grid of terminal block assemblies can be set by compressing (metric grid) or extending (inch grid) the block. The last open terminal can be closed using a snap-on end plate of 1.0 mm thickness. Certifications: UL, CSA, CSM, DEMKO u. a.
7.5/7.62 mm grid.
Rated voltage to EN (degree of soiling): 400 V (3) or 800 V (2).
Type: 256–501, gray
Technical specifications
Pin number | 1-polig | |
Grid | 7.5 mm | |
Cable cross-section | 0,08-2,5 mm² | |
AWG cross-section | AWG 28-12 | |
Contact distance | RM 7,5/7,62 | |
Rated current | 24 A | |
Rated voltage | 320 V | |
Width | 10.3 mm | |
Height | 22.2 mm | |
Depth | 17.6 mm | |
Connection | Käfigklemme | |
Colour | grau |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |