256-507/000-009/999-950 | WAGO

PCB terminal, 7 pole, pitch 7.5 mm, AWG 28-12, 16 A, cage clamp, light gray, 256-507/000-009/999-950

Order No.: 43P8820
EAN: 4044918764537
MPN:
256-507/000-009/999-950
Series: 256
256-507/000-009/999-950 WAGO PCB Terminal Blocks Image 1
256-507/000-009/999-950 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
5.2360 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2360 €
10 pcs.
4.8076 €
50 pcs.
4.3792 €
100 pcs.
3.9389 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 256-507/000-009/999-950, WAGO

PCB terminal block, push-button, 2.5 mm², pin spacing: 7.5/7.62 mm, 7-pole, suitable for Ex-e applications, CAGE CLAMP, 2.50 mm², light gray.

Features

  • PCB terminal strips with push-buttons and CAGE CLAMP connection
  • Ideal for in-the-field wiring thanks to simplified push-button actuation
  • Convenient, tool-free operation
Technical specifications
Pin number 7-polig
Grid 7.5 mm
Cable cross-section 0,08-2,5 mm²
AWG cross-section AWG 28-12
Contact distance RM 7,5/7,62
Rated current 16 A
Rated voltage 275 V
Width 55.4 mm
Height 22.2 mm
Depth 17.6 mm
Connection Käfigklemme
Colour hellgrau
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes