256-508 | WAGO

PCB terminal, 8 pole, pitch 7.5 mm, AWG 28-12, 24 A, cage clamp, gray, 256-508

Order No.: 43P8823
EAN: 4044918808668
MPN:
256-508
Series: 256
256-508 WAGO PCB Terminal Blocks Image 1
256-508 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.1297 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.13 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1297 €
10 pcs.
2.8203 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 256-508, WAGO

PCB terminal block, push-button, 2.5 mm², pin spacing: 7.5/7.62 mm, 8-pole, CAGE CLAMP, 2.50 mm², gray.

Features

  • PCB terminal strips with push-buttons and CAGE CLAMP connection
  • Ideal for in-the-field wiring thanks to simplified push-button actuation
  • Convenient, tool-free operation
Technical specifications
Pin number 8-polig
Grid 7.5 mm
Cable cross-section 0,08-2,5 mm²
AWG cross-section AWG 28-12
Contact distance RM 7,5/7,62
Rated current 24 A
Rated voltage 320 V
Width 62.9 mm
Height 22.2 mm
Depth 17.6 mm
Connection Käfigklemme
Colour grau
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes