256-606/332-009/999-950 | WAGO
PCB terminal, 6 pole, pitch 10 mm, AWG 28-12, 16 A, cage clamp, light gray, 256-606/332-009/999-950
Unit Price (€ / pc.)
4.165 € *
Available: 0 pcs.
Leadtime: On Request **
PCB terminal block, 256-606/332-009/999-950, WAGO
PCB terminal block, push-button, 2.5 mm², Pin spacing 10/10.16 mm, 6-pole, suitable for Ex-e applications, Cage clamp, commoning option, Solder pin length 5.5 mm, 2.50 mm², light gray.
Features
- Convenient, tool-free operation
- Ideal for in-the-field wiring thanks to simplified push-button actuation
- Set to metric or inch pin spacing by compressing PCB terminal strips or pulling them apart
Technical specifications
Polzahl | 6-polig | |
Rastermaß | 10 mm | |
Leiterquerschnitt | 0,08-2,5 mm² | |
AWG-Leiterquerschnitt | AWG 28-12 | |
Kontaktabstand | RM 10/10,16 | |
Nennstrom | 16 A | |
Nennspannung | 275 V | |
Breite | 62.9 mm | |
Höhe | 23.7 mm | |
Tiefe | 17.6 mm | |
Anschluss | Käfigklemme | |
Farbe | lichtgrau |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |