256-606/333-000 | WAGO
PCB terminal, 6 pole, pitch 10 mm, AWG 28-12, 24 A, cage clamp, gray, 256-606/333-000
Unit Price (€ / pc.)
2.4157 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal block, 256-606/333-000, WAGO
PCB terminal block, finger-operated levers, 2.5 mm², Pin spacing 10/10.16 mm, 6-pole, Cage clamp, commoning option, 2.50 mm², gray.
Features
- Convenient, tool-free operation
- Ideal for in-the-field wiring thanks to simplified push-button actuation
- Set to metric or inch pin spacing by compressing PCB terminal strips or pulling them apart
Technical specifications
Polzahl | 6-polig | |
Rastermaß | 10 mm | |
Leiterquerschnitt | 0,08-2,5 mm² | |
AWG-Leiterquerschnitt | AWG 28-12 | |
Kontaktabstand | RM 10/10,16 | |
Nennstrom | 24 A | |
Nennspannung | 630 V | |
Breite | 62.9 mm | |
Höhe | 26.3 mm | |
Tiefe | 19.6 mm | |
Anschluss | Käfigklemme | |
Farbe | grau |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |