256-624/000-009/999-950 | WAGO

PCB terminal, 24 pole, pitch 10 mm, AWG 28-12, 16 A, cage clamp, light gray, 256-624/000-009/999-950

Order No.: 43P8889
EAN: 4044918811859
MPN:
256-624/000-009/999-950
Series: 256
256-624/000-009/999-950 WAGO PCB Terminal Blocks Image 1
256-624/000-009/999-950 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
16.4577 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
16.46 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4577 €
10 pcs.
15.1368 €
50 pcs.
13.7802 €
100 pcs.
12.3998 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 256-624/000-009/999-950, WAGO

PCB terminal block, push-button, 2.5 mm², pin spacing: 10/10.16 mm, 24-pole, suitable for Ex-e applications, CAGE CLAMP, 2.50 mm², light gray.

Features

  • PCB terminal strips with push-buttons and CAGE CLAMP connection
  • Ideal for in-the-field wiring thanks to simplified push-button actuation
  • Convenient, tool-free operation
Technical specifications
Pin number 24-polig
Grid 10 mm
Cable cross-section 0,5-2,5 mm²
AWG cross-section AWG 28-12
Contact distance RM 10/10,16
Rated current 16 A
Rated voltage 275 V
Width 242.9 mm
Height 22.2 mm
Depth 17.6 mm
Connection Käfigklemme
Colour hellgrau
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes