256-624 | WAGO
PCB terminal, 24 pole, pitch 10 mm, AWG 28-12, 24 A, cage clamp, gray, 256-624
Unit Price (€ / pc.)
10.4125 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
10.41 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4125 €
10 pcs.
9.5795 €
50 pcs.
8.7227 €
100 pcs.
7.8421 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 256-624, WAGO
PCB terminal block, push-button, 2.5 mm², pin spacing: 10/10.16 mm, 24-pole, CAGE CLAMP, 2.50 mm², gray.
Features
- PCB terminal strips with push-buttons and CAGE CLAMP connection
- Ideal for in-the-field wiring thanks to simplified push-button actuation
- Convenient, tool-free operation
Technical specifications
Pin number | 24-polig | |
Grid | 10 mm | |
Cable cross-section | 0,08-2,5 mm² | |
AWG cross-section | AWG 28-12 | |
Contact distance | RM 10/10,16 | |
Rated current | 24 A | |
Rated voltage | 630 V | |
Width | 242.9 mm | |
Height | 23.7 mm | |
Depth | 17.6 mm | |
Connection | Käfigklemme | |
Colour | grau |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |