256-762 | WAGO

PCB terminal, 1 pole, pitch 10 mm, AWG 28-12, 24 A, cage clamp, dark gray, 256-762

Order No.: 08H224
EAN: 4044918810173
MPN:
256-762
Series: 256
256-762 WAGO PCB Terminal Blocks Image 1
256-762 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4641 €
50 pcs.
0.4165 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Modular PCB terminal block, Type Wago

In-line single terminals for PCBs, with pusher, 2 solder pins/pole, single-pole, cage clamp terminals angled wiring, for single-, multi- and fine-wire copper conductors from 0.08 to 2.5 mm², Rated current: 16 A. The grid of terminal block assemblies can be set by compressing (metric grid) or extending (inch grid) the block. The last open terminal can be closed using a snap-on end plate of 1.0 mm thickness. Certifications: UL, CSA, CSM, DEMKO u. a.

10/10.16 mm grid.

Rated voltage to EN (degree of soiling): 500 V (3) or 1000 V (2).

Type: 256–762, dark gray

Technical specifications
Connection Käfigklemme
AWG cross-section AWG 28-12
Width 12.8 mm
Colour dunkelgrau
Height 22.2 mm
Contact distance RM 10/10,16
Cable cross-section 0,08-2,5 mm²
Rated voltage 630 V
Rated current 24 A
Pin number 1-polig
Grid 10 mm
Depth 17.6 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes