256-850 | WAGO

PCB terminal, 1 pole, pitch 7.5 mm, AWG 28-12, 24 A, cage clamp, red, 256-850

Order No.: 43P8914
EAN: 4050821571193
MPN:
256-850
Series: 256
256-850 WAGO PCB Terminal Blocks Image 1
256-850 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4760 €
50 pcs.
0.4284 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stackable PCB terminal block, 256-850, Wago

Driveable single terminal block with angled actuation pushers 2 solder pins/pole 1-pole Grid dimension 7.5/7.62 mm / 0.3 in red

Technical specifications
Pin number 1-polig
Grid 7.5 mm
Cable cross-section 0,08-2,5 mm²
AWG cross-section AWG 28-12
Contact distance RM 7,5/7,62
Rated current 24 A
Rated voltage 320 V
Width 10.3 mm
Height 20.1 mm
Depth 17.2 mm
Connection Käfigklemme
Colour rot
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes